Texas Instruments 74ACT175SCX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74ACT175SCX to view detailed technical specifications.
No datasheet is available for this part.