The 74ACT74SC is a dual 1-bit D-type flip-flop from Texas Instruments. It operates at a frequency of 210MHz and features a SOIC package. The device is lead free and has a non-inverting polarity. The output current is 24mA. It is available in rail/Tube packaging and is not RoHS compliant.
Texas Instruments 74ACT74SC technical specifications.
| Package/Case | SOIC |
| Frequency | 210MHz |
| Lead Free | Lead Free |
| Logic Function | AND GATE, D-Type, Flip-Flop |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74ACT74SC to view detailed technical specifications.
No datasheet is available for this part.