Texas Instruments 74ACT74SJ technical specifications.
| Lead Free | Lead Free |
| Logic Function | AND GATE, D-Type, Flip-Flop |
| Number of Bits | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74ACT74SJ to view detailed technical specifications.
No datasheet is available for this part.