The 74ACT7805-40DL is a dual unidirectional bus directional logic IC from Texas Instruments. It features a high-density configuration with 4.5Kb of logic, supporting 18-bit data bus widths. The device operates at a maximum frequency of 25MHz and is designed to function within a temperature range of 0-70°C. It requires a 5V operating supply voltage and is packaged in a compact SSOP format.
Texas Instruments 74ACT7805-40DL technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 4.5Kb |
| Element Configuration | Dual |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT7805-40DL to view detailed technical specifications.
No datasheet is available for this part.