Texas Instruments 74ACT7806-40DL technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 4.5Kb |
| Element Configuration | Dual |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT7806-40DL to view detailed technical specifications.
No datasheet is available for this part.