The 74ACT7807-20FN is a dual 18Kb 9-bit bus directional logic IC from Texas Instruments. It operates at a maximum frequency of 50MHz and is powered by a 5V supply voltage. The device is packaged in a PLCC and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 18Kb |
| Element Configuration | Dual |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |