The 74ACT7813-40DL is a dual 18-bit bus directional logic element from Texas Instruments. It operates at a maximum frequency of 25MHz and a supply voltage of 5V. The device is packaged in a small-outline package (SSOP) and has a maximum operating temperature of 70°C. It is designed for use in high-speed digital logic applications.
Texas Instruments 74ACT7813-40DL technical specifications.
| Bus Directional | Bidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 1.125Kb |
| Element Configuration | Dual |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT7813-40DL to view detailed technical specifications.
No datasheet is available for this part.