Texas Instruments 74ACTQ821SPC technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74ACTQ821SPC to view detailed technical specifications.
No datasheet is available for this part.