Texas Instruments 74AHC1G04DBVTG4 technical specifications.
| High Level Output Current | -8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC1G04DBVTG4 to view detailed technical specifications.
No datasheet is available for this part.