Texas Instruments 74AHC1G86DBVRG4 technical specifications.
| Package/Case | SOT-23 |
| Logic Function | XOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC1G86DBVRG4 to view detailed technical specifications.
No datasheet is available for this part.