Texas Instruments 74ALS245A-1DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALS245A-1DWG4 to view detailed technical specifications.
No datasheet is available for this part.