The 74ALVC162834VRE4 is an 18-channel 3-STATE CMOS logic gate from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.65V and 3.6V. The device is packaged in a TFSOP package and is mounted on the surface. It has a propagation delay of 6.1ns and a turn-on delay time of 6.8ns. The 74ALVC162834VRE4 is RoHS compliant and available in quantities of 2000 per reel.
Texas Instruments 74ALVC162834VRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC162834VRE4 to view detailed technical specifications.
No datasheet is available for this part.