The 74ALVC16334DGVRE4 is a 16-bit 3-STATE CMOS bus switch from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a TFSOP-28 package. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. It features a propagation delay of 4.5ns and a turn-on delay time of 5.4ns. The switch has a high level output current of 24mA and a low level output current of 24mA.
Texas Instruments 74ALVC16334DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Unidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC16334DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.