Texas Instruments 74ALVC164245DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC164245DL to view detailed technical specifications.
No datasheet is available for this part.