The 74ALVC7804-40DL is a dual 18-bit bus transceiver from Texas Instruments. It operates at a maximum frequency of 25MHz and has a maximum operating temperature of 70°C. The device is configured as a dual element and has a density of 9Kb. It is supplied with a voltage of 3.3V and is packaged in a small-outline package (SSOP).
Texas Instruments 74ALVC7804-40DL technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 9Kb |
| Element Configuration | Dual |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC7804-40DL to view detailed technical specifications.
No datasheet is available for this part.