The 74ALVC7805-40DL is a dual 18-bit bus transceiver from Texas Instruments. It features a unidirectional bus and operates at a maximum frequency of 25MHz. The device is configured as a dual element and has a density of 4.5Kb. It is designed to function within an operating temperature range of 0-70°C and is powered by a 3.3V supply voltage. The 74ALVC7805-40DL is packaged in a small-outline package (SSOP).
Texas Instruments 74ALVC7805-40DL technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 4.5Kb |
| Element Configuration | Dual |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC7805-40DL to view detailed technical specifications.
No datasheet is available for this part.