
The 74ALVCF162834GRE4 is a 18-output 3-STATE CMOS logic IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The device is packaged in TSSOP and is surface mountable. It is RoHS compliant and has a propagation delay of 5.6ns.
Texas Instruments 74ALVCF162834GRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 18mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Current | 100nA |
| Output Current | 18mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCF162834GRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
