The 74ALVCH162334DLRG4 is a 3-input NAND gate from Texas Instruments, packaged in a surface-mount SSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 3.9ns and can handle high and low level output currents of 12mA and 32mA, respectively. The 74ALVCH162334DLRG4 is available in a tape and reel packaging with 1000 units per package.
Texas Instruments 74ALVCH162334DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Output Lines | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162334DLRG4 to view detailed technical specifications.
No datasheet is available for this part.