
The 74ALVCH162836DLG4 is a 20-channel 3-STATE CMOS logic gate from Texas Instruments. It features a propagation delay of 5.5ns and a turn-on delay time of 6.5ns. The device operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount SSOP package. The 74ALVCH162836DLG4 is RoHS compliant and contains lead, making it suitable for applications requiring lead-free components.
Texas Instruments 74ALVCH162836DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 20 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162836DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
