
The 74ALVCH16334DGVRG4 is a single logic gate with 3-STATE output, packaged in a TFSOP surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. The gate has a propagation delay of 4.5ns and can supply up to 24mA of current. It is available in a tape and reel packaging with 2000 units per package.
Texas Instruments 74ALVCH16334DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16334DGVRG4 to view detailed technical specifications.
No datasheet is available for this part.