Texas Instruments 74ALVCH16823DL technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 9 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16823DL to view detailed technical specifications.
No datasheet is available for this part.