Texas Instruments 74AVC2T45DCTTE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Quiescent Current | 10uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74AVC2T45DCTTE4 to view detailed technical specifications.
No datasheet is available for this part.