Texas Instruments 74AVC4T234ZSUR technical specifications.
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Quiescent Current | 16uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC4T234ZSUR to view detailed technical specifications.
No datasheet is available for this part.