Texas Instruments 74AVCAH164245GRDR technical specifications.
| Package/Case | TFBGA |
| Channel Type | Bidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Series | 74AVCAH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCAH164245GRDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.