Texas Instruments 74AVCH1T45DCKR technical specifications.
| Package/Case | SC |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | -12mA |
| Length | 2mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 20uA |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCH1T45DCKR to view detailed technical specifications.
No datasheet is available for this part.