The 74CBTLV1G125DBVR is a low-voltage logic buffer from Texas Instruments with a propagation delay of 0.25ns. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23 package with a height of 1.15mm, length of 2.9mm, and width of 1.6mm. The device has a high level output current of -128mA and a low level output current of 128mA, with an on-state resistance of 15R. It is designed for surface mount applications.
Texas Instruments 74CBTLV1G125DBVR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| High Level Output Current | -128mA |
| Length | 2.9mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| On-State Resistance | 15R |
| Propagation Delay | 0.25ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV1G125DBVR to view detailed technical specifications.
No datasheet is available for this part.