Texas Instruments 74CBTLV3253PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3253PWG4 to view detailed technical specifications.
No datasheet is available for this part.