Texas Instruments 74F161APC technical specifications.
| Package/Case | DIP |
| Frequency | 120MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F161APC to view detailed technical specifications.
No datasheet is available for this part.