The 74F257APC is a 4-channel non-inverting logic gate available in a DIP package with a lead-free construction. It can be mounted through a hole and is packaged in a rail or tube. The device has a quiescent current of 15mA and is not RoHS compliant. It is designed for use in applications where a DPST throw configuration is required.
Texas Instruments 74F257APC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 15mA |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F257APC to view detailed technical specifications.
No datasheet is available for this part.