The 74F258APC is a 4-throw DPST inverting logic gate from Texas Instruments. It is packaged in a DIP format and mounted through a hole. The device has a quiescent current of 15.1mA and is not RoHS compliant. It is available in rail or tube packaging.
Texas Instruments 74F258APC technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Quiescent Current | 15.1mA |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F258APC to view detailed technical specifications.
No datasheet is available for this part.