The 74F373SC is an 8-bit non-inverting logic buffer from Texas Instruments. It is packaged in a lead-free SOIC package and has a quiescent current of 38mA. The device is not RoHS compliant, but is Reach SVHC compliant. It can source 24mA of output current and has 8 non-inverting logic gates.
Texas Instruments 74F373SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 38mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F373SC to view detailed technical specifications.
No datasheet is available for this part.