Texas Instruments 74F552QC technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 9 |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| Quiescent Current | 100mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F552QC to view detailed technical specifications.
No datasheet is available for this part.