Texas Instruments 74F563PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Circuits | 8 |
| Packaging | Bulk |
| Polarity | Inverting |
| Quiescent Current | 40mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F563PC to view detailed technical specifications.
No datasheet is available for this part.