The 74F574PC is an 8-bit octal D-type flip-flop from Texas Instruments. It operates at a frequency of 100MHz and is available in a DIP package. The device is lead free and non-inverting. It can supply an output current of up to 24mA. The 74F574PC is not RoHS compliant.
Texas Instruments 74F574PC technical specifications.
| Package/Case | DIP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F574PC to view detailed technical specifications.
No datasheet is available for this part.