Texas Instruments 74F841SPC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 69mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F841SPC to view detailed technical specifications.
No datasheet is available for this part.