The 74FCT162500CTPVCG4 is a 3-STATE transceiver with high level output current of 24mA and low level output current of 24mA. It operates within a supply voltage range of 4.5V to 5.5V and is packaged in a surface mount SSOP package. The device is RoHS compliant and has a propagation delay of 5.3ns. It is designed to operate over a temperature range of -40°C to 85°C.
Texas Instruments 74FCT162500CTPVCG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162500CTPVCG4 to view detailed technical specifications.
No datasheet is available for this part.