The 74FCT162646CTPVC is a bidirectional transceiver from Texas Instruments, packaged in a surface-mount SSOP package. It operates over a supply voltage range of 4.5V to 5.5V and has a propagation delay of 5.7ns. The device can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. It is designed to operate within a temperature range of -40°C to 85°C.
Texas Instruments 74FCT162646CTPVC technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Length | 18.41mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162646CTPVC to view detailed technical specifications.
No datasheet is available for this part.