The 74FCT162841CTPVC is a 20-bit non-inverting shift register from Texas Instruments. It features a surface mount SSOP package with dimensions of 2.59mm height, 18.41mm length, and 7.49mm width. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V.
Texas Instruments 74FCT162841CTPVC technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| Length | 18.41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Polarity | Non-Inverting |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162841CTPVC to view detailed technical specifications.
No datasheet is available for this part.