Texas Instruments 74FCT162H501CTPAC technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162H501CTPAC to view detailed technical specifications.
No datasheet is available for this part.