
The 74GTLPH16927VRG4 is a bidirectional transceiver with a 3.3V operating supply voltage and an output current of 50mA. It features a 3-STATE output type and is packaged in a TFSOP package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is designed for surface mount applications and is available in a tape and reel packaging format.
Texas Instruments 74GTLPH16927VRG4 technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLPH16927VRG4 to view detailed technical specifications.
No datasheet is available for this part.