The 74GTLPH16945VRE4 is a dual-bidirectional transceiver from Texas Instruments, operating at a frequency of 175MHz. It is designed for surface mount applications and is compatible with lead-free processes. The device features a 3.3V operating supply voltage and can handle an output current of up to 50mA. The transceiver is packaged in a TFSOP package and is available in tape and reel packaging. It is rated to operate over a temperature range of -40°C to 85°C.
Texas Instruments 74GTLPH16945VRE4 technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLPH16945VRE4 to view detailed technical specifications.
No datasheet is available for this part.