Texas Instruments 74HC02QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Logic Function | NOR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Quiescent Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74HC02QPWRG4Q1 to view detailed technical specifications.
No datasheet is available for this part.