Texas Instruments 74HC112 technical specifications.
| Type | 74 HC 112 |
| Specification | Dual J-K Flip-Flop preset/clear |
| Casing | DIP16 |
| Included in PCB software | Target 3001! |
| Manufacturer | Texas Instruments |
| Manuf. Code | TID |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74HC112 to view detailed technical specifications.
No datasheet is available for this part.