The 74HC139N is a dual 2-input decoder with 8 outputs, packaged in a lead-free DIP. It is compliant with Reach SVHC regulations. The device is available in rail or tube packaging.
Texas Instruments 74HC139N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74HC139N to view detailed technical specifications.
No datasheet is available for this part.