Texas Instruments 74HC147 technical specifications.
| Type | Line-Priority-Encoder 10 to 4 |
| Casing | DIP16 |
| Manufacturer | Texas Instruments |
| Included in PCB software | Target 3001! |
| Manuf. Code | TID |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74HC147 to view detailed technical specifications.
No datasheet is available for this part.