The The 74HC74N is a dual non-inverting flip-flop with a frequency of 76MHz. It is packaged in a DIP and is lead free. The device has two circuits and two gates, with an output current of 5.2mA. It is available in rail/Tube packaging and is compliant with Reach SVHC regulations.
Texas Instruments 74HC74N technical specifications.
| Package/Case | DIP |
| Frequency | 76MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74HC74N to view detailed technical specifications.
No datasheet is available for this part.