Texas Instruments 74HCT74N technical specifications.
| Package/Case | DIP |
| Frequency | 59MHz |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | AND GATE, D-Type, Flip-Flop |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74HCT74N to view detailed technical specifications.
No datasheet is available for this part.