The 74LCX00M is a 4-channel NAND gate from Texas Instruments, packaged in a lead-free SOIC package. It is capable of sourcing 24mA of output current. The device is available in rail/Tube packaging and is compliant with Reach SVHC regulations.
Texas Instruments 74LCX00M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74LCX00M to view detailed technical specifications.
No datasheet is available for this part.