Texas Instruments 74LCX16245MEAX technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 16 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74LCX16245MEAX to view detailed technical specifications.
No datasheet is available for this part.