The 74LCX16373MTD is a 16-bit D-Type latch from Texas Instruments, packaged in a TSSOP package. It features a non-inverting polarity and an output current of 24mA. The device is lead free and RoHS compliant, with SVHC compliance also achieved. It is available in rail or tube packaging.
Texas Instruments 74LCX16373MTD technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74LCX16373MTD to view detailed technical specifications.
No datasheet is available for this part.